Universal Bus Exchanger, a 1-element logic IC featuring 12 input lines and 24 output lines. This CMOS device operates with a supply voltage range of 1.65V to 3.6V and offers a maximum output current of 24mA. Key specifications include a 4.3ns propagation delay and a 3-STATE output type. Packaged in a 56-pin TSSOP for surface mounting, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH16271DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16271DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.