
20-Bit D-Type Flip-Flop with 3-State Outputs, operating at 3.3V. Features positive edge clock triggering and a maximum frequency of 150MHz. Offers 12mA output current (both high and low) and a propagation delay of 6.2ns. This surface mount component is housed in a 56-TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments 74ALVCH162721GRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162721GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
