
10-bit, 20-bit element driver with true output, operating at 150MHz. Features positive edge clock triggering, D-type flip-flop logic, and 3-state outputs with 12mA output current. CMOS technology supports a supply voltage range of 1.65V to 3.6V. Surface mountable in a 56-pin SSOP package, this component offers a propagation delay of 6.2ns and a turn-on delay time of 6.4ns. Operating temperature range is -40°C to 85°C.
Texas Instruments 74ALVCH162820DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 20 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162820DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
