
10-bit D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This surface mount device operates with a maximum frequency of 150MHz and offers a 12mA output current at both high and low levels. With a supply voltage range of 1.65V to 3.6V and a propagation delay of 6.2ns, it is suitable for operation between -40°C and 85°C. The component is RoHS compliant and lead-free, packaged in a 56-TSSOP for tape and reel distribution.
Texas Instruments 74ALVCH162820GRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162820GRE4 to view detailed technical specifications.
No datasheet is available for this part.
