
Dual 10-bit buffer/line driver featuring 3-state outputs and true logic function. Operates with a supply voltage range of 1.65V to 3.6V, supporting 20 input lines and 20 output lines across two 10-bit elements. Offers a propagation delay of 4.4ns and a turn-on delay time of 6.3ns, with output current capabilities of ±12mA. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is designed for CMOS technology.
Texas Instruments 74ALVCH162827DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162827DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
