20-bit buffer/driver with 3-state outputs, featuring 20 input lines and 20 output lines. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 4.4ns. This surface mount component is housed in a TSSOP package, supporting both non-inverting and inverting logic functions. It provides a high level output current of -12mA and a low level output current of 12mA, with a maximum operating temperature of 85°C.
Texas Instruments 74ALVCH162827GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162827GRE4 to view detailed technical specifications.
No datasheet is available for this part.