
18-bit, 3-state, non-inverting address driver IC designed for surface mounting in an 80-pin TSSOP package. Features 18 input lines and 36 outputs, with a high-level output current of -12mA and a low-level output current of 12mA. Operates across a supply voltage range of 1.65V to 3.6V, with a propagation delay of 4ns and a turn-on delay time of 6.2ns. This CMOS technology component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ALVCH162830GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 3 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162830GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
