18-bit, 3-state address driver with non-inverting, CMOS technology. Features 36 outputs, 18 inputs, and a propagation delay of 4ns. Operates from a 1.65V to 3.6V supply voltage range, with a maximum operating temperature of 85°C. Surface mountable in a TSSOP package, this component offers 12mA high and low level output current.
Texas Instruments 74ALVCH162830GRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 36 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162830GRG4 to view detailed technical specifications.
No datasheet is available for this part.