The 74ALVCH162831GRE4 is a 9-bit 3-STATE latch from Texas Instruments, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It can handle a maximum frequency of 150MHz and has a propagation delay of 4.7ns. The latch has a high level output current of 12mA and a low level output current of 12mA.
Texas Instruments 74ALVCH162831GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.009351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162831GRE4 to view detailed technical specifications.
No datasheet is available for this part.