
The 74ALVCH162832GRG4 is a 4-bit, 7-element buffer integrated circuit from Texas Instruments. It operates at a maximum frequency of 150MHz and has a maximum supply voltage of 3.6V. The device is designed for surface mount applications and has a propagation delay of 5.1ns. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Texas Instruments 74ALVCH162832GRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162832GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
