
Dual 10-bit buffer/line driver featuring 3-state, true outputs and D-type latch logic. Operates with a supply voltage range of 1.65V to 3.6V, supporting 20 input and 20 output lines. Offers a propagation delay of 5.9ns and a turn-on delay time of 1ns. Designed for surface mounting in a 56-pin SSOP package, with a temperature range of -40°C to 85°C. This CMOS technology component provides independent circuits with a high level output current of -12mA and a low level output current of 12mA.
Texas Instruments 74ALVCH162841DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162841DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
