Texas Instruments 74ALVCH162841DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162841DLRG4 to view detailed technical specifications.
No datasheet is available for this part.