
Dual 10-bit D-type latch driver, featuring true outputs and 3-state functionality. Operates with a supply voltage range of 1.65V to 3.6V, supporting a high level output current of 12mA and a low level output current of 32mA. This surface mount component, housed in a 56-pin TSSOP package, offers a propagation delay of 4.3ns and a turn-on delay time of 1ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH162841GRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 40uA |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162841GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
