
The 74ALVCH16334 is a 3-STATE buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device has a high level output current of 24mA and a low level output current of 24mA. The propagation delay is 4.5ns. This device is RoHS compliant and is packaged in a tape and reel format with 2000 units per package.
Texas Instruments 74ALVCH16334DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16334DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.