
16-Bit Transparent D-Type Latch with 3-State Outputs, featuring 2 independent circuits and 16 input/output lines. This CMOS logic IC operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, offering a propagation delay of 3.6ns. Designed for surface mounting, it comes in a 48-TSSOP package with gold contact plating and a height of 1.15mm. Capable of sourcing and sinking 24mA, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74ALVCH16373DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16373DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
