
The 74ALVCH16500DGGRE4 is a 2-circuit, 18-output, 3-state transceiver with bidirectional operation. It can handle high-level output currents of up to 24mA and low-level output currents of up to 24mA. This device is suitable for surface mount applications and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments 74ALVCH16500DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16500DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
