
The 74ALVCH16501DLRG4 is a 18-bit 3-state logic transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SSOP package. The device has a propagation delay of 5.6ns and is capable of sourcing/sinking 24mA of current. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Texas Instruments 74ALVCH16501DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16501DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
