The 74ALVCH16524DLRG4 is a 3-STATE transceiver from Texas Instruments, featuring high level output currents of up to 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.65V. This surface mount device is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and has a propagation delay of 6.2ns.
Texas Instruments 74ALVCH16524DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16524DLRG4 to view detailed technical specifications.
No datasheet is available for this part.