Dual 8-bit registered transceiver featuring true outputs and bidirectional data flow. This surface mount component operates from a 1.65V to 3.6V supply, offering 24mA high and low level output current. With a 5.2ns propagation delay and 3-STATE output type, it supports 8 bits per element across two circuits. Packaged in a TFSOP for tape and reel distribution, this RoHS compliant device is designed for general logic applications.
Texas Instruments 74ALVCH16646DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16646DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.