
Dual 8-bit registered transceiver, CMOS technology, featuring 16 bidirectional channels with 3-state true outputs. Operates from 1.65V to 3.6V supply voltage, offering a high level output current of 24mA and low level output current of 24mA. This surface mount component, packaged in SSOP, has a propagation delay of 5.2ns and a turn-on delay time of 7.8ns. Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments 74ALVCH16646DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16646DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
