10-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a 1.65V to 3.6V supply voltage range and supports a maximum frequency of 150MHz. Offers 24mA high and low level output current, with a propagation delay of 5.5ns. Packaged in an 180-piece rail/tube, this surface-mount SSOP component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments 74ALVCH16820DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16820DLG4 to view detailed technical specifications.
No datasheet is available for this part.