
20-Bit Bus-Interface Flip-Flop, D-Type, CMOS technology, operating from 1.65V to 3.6V. Features 3-state outputs with 24mA output current and positive edge clock triggering. Offers a maximum operating frequency of 150MHz and a propagation delay of 6.6ns. Packaged in a 56-TSSOP for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH16821DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16821DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
