18-bit buffer/driver with 3-state outputs, featuring 18 input and 18 output lines. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 85°C. Delivers 24mA of low-level output current and -24mA of high-level output current. Surface mountable in a TSSOP package, this CMOS component offers a propagation delay of 3.4ns.
Texas Instruments 74ALVCH16825DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16825DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.