
18-bit buffer/driver with 3-state outputs, featuring 18 input and 18 output lines. This surface mount component operates from a 1.65V to 3.6V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a propagation delay of 3.9ns and a turn-on delay time of 6ns, with output currents of 24mA (low) and -24mA (high). The device is RoHS compliant and utilizes CMOS technology.
Texas Instruments 74ALVCH16825DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16825DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
