1-to-4 Address Register/Driver with 3-State Outputs, operating at up to 150MHz. This logic IC features 4 input lines and 4 output lines, with a high level output current of 24mA and a low level output current of 24mA. It supports a supply voltage range of 1.65V to 3.6V and operates within a temperature range of -40°C to 85°C. Packaged in a 64-TSSOP for surface mounting, this non-inverting component offers a propagation delay of 4.4ns.
Texas Instruments 74ALVCH16832DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 40uA |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16832DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.