
Dual 10-bit D-type latch driver, featuring 20 non-inverting inputs and 20 3-state outputs. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a maximum propagation delay of 3.9ns. It supports independent circuits and offers output currents of 32mA (low) and -24mA (high). Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH16841DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16841DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
