
18-bit universal bus transceiver, CMOS technology, featuring 3-state, non-inverting outputs. Bidirectional data flow with 24mA output current capability at both high and low levels. Operates from 1.65V to 3.6V supply voltage, with a maximum operating temperature of 85°C and minimum of -40°C. Surface mountable in a 64-TSSOP package, with a propagation delay of 5.8ns.
Texas Instruments 74ALVCH16901DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16901DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
