
12-bit transceiver with true outputs, featuring CMOS technology and a 3-state output type. This unidirectional buffer/line driver operates from a 2.3V to 3.6V supply, delivering 24mA high and low level output current. With a propagation delay of 6.1ns, it is designed for surface mount installation in a TSSOP package. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments 74ALVCH16903DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16903DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
