Dual 8-bit registered transceiver, CMOS technology, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. This surface mount component, packaged in a green TSSOP-56, provides a propagation delay of 4.6ns and a turn-on delay time of 5.4ns. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant.
Texas Instruments 74ALVCH16952DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16952DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.