8-bit bidirectional transceiver with true output, featuring CMOS technology and a 3-state output. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. This surface mount component, packaged in TSSOP, boasts a propagation delay of 3ns and a turn-on delay time of 4.9ns. Designed for 8-bit logic functions including transceiver and latching, with a maximum operating temperature of 85°C.
Texas Instruments 74ALVCH16973DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Latch, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16973DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.