
8-bit bidirectional bus transceiver with latching and inverting logic functions. Features 3-state outputs, 24mA high/low level output current, and a 3ns propagation delay. Operates from a 1.65V to 3.6V supply voltage range with a temperature range of -40°C to 85°C. Surface mountable in a TFSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74ALVCH16973DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Latch, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16973DGVRG4 to view detailed technical specifications.
No datasheet is available for this part.