32-bit bidirectional bus transceiver with 3-state outputs, featuring CMOS technology and a 3.6V maximum supply voltage. This surface-mount LFBGA package offers 32 channels with 8 bits per element, operating across a -40°C to 85°C temperature range. Key specifications include a 3.6ns propagation delay, 24mA high/low level output current, and 80uA quiescent current. Contact plating options include copper, tin, and silver, with RoHS compliance and lead-free construction.
Texas Instruments 74ALVCH32245ZKER technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH32245ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.