
36-bit universal bus transceiver, CMOS technology, featuring 3-state outputs. Operates bidirectionally with 36 transceivers, supporting 32 bits. Offers a wide operating temperature range of -40°C to 85°C, with supply voltages from 1.65V to 3.6V. Packaged in a 114-LFBGA (16mm x 5.5mm x 0.95mm) for surface mounting, with copper, tin, and silver contact plating. RoHS compliant, with a propagation delay of 6.3ns.
Texas Instruments 74ALVCH32501ZKFR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 36 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Transceivers | 36 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.007062oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH32501ZKFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.