8-bit D-type transparent latch, featuring 3-state true outputs and non-inverting polarity. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V, supporting a maximum output current of 24mA (low level) and -24mA (high level). Designed for surface mounting in a TFSOP package, it offers a propagation delay of 6.3ns and a turn-on delay time of 1ns. The component functions as a single independent circuit with 8 input and 8 output lines.
Texas Instruments 74ALVCH373DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH373DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.