8-bit D-type flip-flop with true outputs, designed for high-speed logic applications. Features positive edge clock triggering and 3-state outputs capable of 24mA high and low level output current. Operates from a 1.65V to 3.6V supply voltage with a maximum frequency of 150MHz and a propagation delay of 3.6ns. Packaged in a 20-pin TFSOP for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH374DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH374DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.