
Dual 8-bit bidirectional transceiver, featuring 16 channels and 3-state outputs. CMOS technology supports a supply voltage range of 1.65V to 3.6V. Operating temperature spans from -40°C to 85°C with a propagation delay of 6.8ns. Surface mountable in a 48-pin TSSOP package, this RoHS compliant component offers 12mA high and low level output current.
Texas Instruments 74ALVCHR16245GRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16245GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.