16-Bit Bidirectional Bus Transceiver with 3-State Outputs. This CMOS logic IC features 16 channels, operating from a 1.65V to 3.6V supply. It offers a propagation delay of 4.2ns and supports both non-inverting and inverting logic functions. Packaged in a 48-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments 74ALVCHR16245LRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16245LRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.