
18-channel bi-directional universal bus transceiver, featuring 3-state outputs and positive-edge triggering. This CMOS logic IC operates within a -40°C to 85°C temperature range. Packaged in a 56-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it utilizes a lead-frame SMT basic package type. The surface-mount component has a 0.64mm pin pitch and conforms to JEDEC MO-118AB.
Texas Instruments 74ALVCHR162601DLG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.79(Max) - 0.2(Min) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Logic Family | ALVC |
| Logic Function | Universal Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments 74ALVCHR162601DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.