The 74ALVCHR16269 logic multiplexer is a 12-input, 24-output 3-state logic device with a propagation delay of 5.8ns. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum supply current of 40uA. The device is available in a surface mount SSOP-56 package and is packaged in tape and reel quantities of 1000. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Texas Instruments 74ALVCHR16269ALRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16269ALRG4 to view detailed technical specifications.
No datasheet is available for this part.