The 74ALVCHR16269AVRE4 is a 12-input 3-STATE logic IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device features a propagation delay of 5.8ns and a high level output current of 12mA. It is packaged in a TFSOP package and is available in quantities of 2000 per reel. The 74ALVCHR16269AVRE4 is compliant with RoHS regulations and is suitable for surface mount applications.
Texas Instruments 74ALVCHR16269AVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16269AVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.