18-bit registered transceiver, CMOS technology, featuring 3-state, non-inverting true outputs. Operates bidirectionally with a supply voltage range of 1.65V to 3.6V. Offers a high level output current of 12mA and a low level output current of 12mA. Propagation delay is 6.3ns, with a turn-on delay time of 6.6ns. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments 74ALVCHR16601DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16601DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.