
18-bit universal bus transceiver, CMOS technology, surface mount, 56-TSSOP package. Bidirectional, 3-state outputs with 12mA output current. Operates from 1.65V to 3.6V supply voltage, with propagation delay of 6.3ns. Features non-inverting logic and a wide operating temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments 74ALVCHR16601GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHR16601GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.