Texas Instruments 74ALVCHS162830GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Number of Gates | 18 |
| Number of Input Lines | 18 |
| Number of Output Lines | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHS162830GRE4 to view detailed technical specifications.
No datasheet is available for this part.