
The 74ALVCHS162830GRG4 is a 18-36 channel 3-state buffer with 2x9-bit configuration. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4ns. The device is available in a TSSOP package and is RoHS compliant. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The buffer can source and sink a high level output current of 12mA and a low level output current of 12mA.
Texas Instruments 74ALVCHS162830GRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Number of Gates | 18 |
| Number of Input Lines | 18 |
| Number of Output Lines | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCHS162830GRG4 to view detailed technical specifications.
No datasheet is available for this part.