
16-channel, 4-bit buffer/line driver featuring 3-state, non-inverting outputs. This BICMOS technology component operates with a supply voltage range of 2.3V to 3.6V, supporting output currents of 12mA (low) and -12mA (high). With a propagation delay of 3.3ns, it is housed in a 48-pin SSOP surface mount package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is suitable for diverse logic applications.
Texas Instruments 74ALVTH162244DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162244DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.