16-bit buffer/driver with 3-state outputs, designed for 2.5V/3.3V operation. Features a 48-TSSOP package for surface mounting, supporting a supply voltage range of 2.3V to 3.6V. Offers a high level output current of 12mA and a low level output current of 12mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 3.3ns. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments 74ALVTH162244GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162244GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.