
16-bit bidirectional bus transceiver, featuring 3-state outputs and BICMOS technology. Operates with a supply voltage range of 2.3V to 3.6V, offering 12mA high and low level output current. This surface mount component, housed in an SSOP package, provides 16 channels with a propagation delay of 3.7ns. Suitable for a wide operating temperature range from -40°C to 85°C.
Texas Instruments 74ALVTH162245DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162245DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.