
Dual 8-bit bidirectional transceiver, featuring 16 channels and 3-state outputs. This BICMOS technology component operates with a supply voltage range of 2.3V to 2.7V, offering a propagation delay of 3.7ns. Designed for surface mounting in a TSSOP-48 package, it supports high and low level output currents of 12mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments 74ALVTH162245GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162245GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.