Quad 4-input buffer/inverter IC featuring 16 channels with 3-state outputs. Operates from a 2.3V to 3.6V supply voltage, offering a low-level output current of 64mA and a high-level output current of -32mA. Surface mountable in a 48-TSSOP package, this BICMOS technology component boasts a propagation delay of 3.7ns and a turn-on delay time of 5.3ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments 74ALVTH16240GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16240GRE4 to view detailed technical specifications.
No datasheet is available for this part.