20-bit, 3-state buffer/driver IC featuring BICMOS technology. Operates with a supply voltage range of 2.3V to 3.6V, offering 20 non-inverting input lines and 20 output lines. Supports high and low level output currents of -12mA and 12mA respectively, with a propagation delay of 3.9ns. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH162827DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162827DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.